TDK B32620J562K289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620J562K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.