This 0.01uF pulse type film capacitor from TDK features a 1000VDC working voltage with a 20% tolerance. It has a dielectric material of polypropylene and a stacked construction. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
TDK B32621A0103M000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A0103M000 to view detailed technical specifications.
No datasheet is available for this part.