This 0.0022uF pulse capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 1000VDC and 500VAC, with a capacitance tolerance of 20%. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm.
TDK B32621A0222M289 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 7mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A0222M289 to view detailed technical specifications.
No datasheet is available for this part.