
This 3.3nF radial film capacitor features a polypropylene dielectric and a maximum operating temperature of 105°C. It is available in an ammo pack packaging and is RoHS compliant. The capacitor has a lead diameter of 0.5mm and a lead pitch of 10mm. It is designed for use in applications where a high DC rated voltage is required, up to 1kV. The capacitor is constructed with a radial design and has a depth of 4mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B32621A0332K289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A0332K289 to view detailed technical specifications.
No datasheet is available for this part.
