This 4.7nF film capacitor features a radial package with a lead pitch of 10mm and a lead diameter of 0.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
TDK B32621A0472J289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A0472J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.