
This 4.7nF polypropylene film capacitor is designed for high-voltage applications, with a DC rated voltage of 1kV and a tolerance of 10%. It features a radial construction with a lead diameter of 0.5mm and a lead pitch of 10mm, and is packaged in an ammo pack for easy handling. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C, making it suitable for a wide range of environments. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
TDK B32621A0472K289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A0472K289 to view detailed technical specifications.
No datasheet is available for this part.