Cap Film 0.0047uF 1000V PP 20% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Ammo
TDK B32621A0472M289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A0472M289 to view detailed technical specifications.
No datasheet is available for this part.