The TDK B32621A0682M000 is a pulse capacitor with a capacitance of 0.0068uF and a working voltage of 1000VDC or 500VAC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole radial package with a terminal pitch of 10mm. It is suitable for use in a variety of applications requiring high voltage and low capacitance.
TDK B32621A0682M000 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A0682M000 to view detailed technical specifications.
No datasheet is available for this part.