The B32621A3103J000 is a 10nF film capacitor from TDK, rated for 250V with a tolerance of 5%. It features a radial package with a lead pitch of 10mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant but not Reach SVHC compliant.
TDK B32621A3103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3103J000 to view detailed technical specifications.
No datasheet is available for this part.