This film capacitor from TDK has a capacitance of 0.01uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 4mm wide, 13mm long, and 9mm high. It is suitable for use in a variety of applications, including general electronics.
TDK B32621A3103K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A3103K000 to view detailed technical specifications.
No datasheet is available for this part.