Cap Film 0.01uF 250V PP 10% (13 X 4 X 9mm) Radial Stacked 10mm 105°C T/R
TDK B32621A3103K189 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3103K189 to view detailed technical specifications.
No datasheet is available for this part.