Cap Film 0.1uF 250V PP 5% (13 X 6 X 12mm) Radial Stacked 10mm 105°C T/R
TDK B32621A3104J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A3104J189 to view detailed technical specifications.
No datasheet is available for this part.