TDK B32621A3104K technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.