Cap Film 0.015uF 250V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk
TDK B32621A3153J000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3153J000 to view detailed technical specifications.
No datasheet is available for this part.