This 0.0022uF pulse type film capacitor from TDK features a working voltage of 250VDC and 140VAC, with a tolerance of 20%. It has a dielectric of polypropylene (PP) and is rated for operation between -55°C and 105°C. The capacitor is constructed with a stacked design and has a radial termination style, making it suitable for through hole mounting.
TDK B32621A3222M000 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 7mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3222M000 to view detailed technical specifications.
No datasheet is available for this part.