The TDK B32621A3223J000 is a 22nF film capacitor with a voltage rating of 250V. It features a radial package with a lead pitch of 10mm and is designed for through-hole mounting. The capacitor has a dielectric material of polypropylene (PP) and a tolerance of 5%. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B32621A3223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3223J000 to view detailed technical specifications.
No datasheet is available for this part.