22nF, 250V DC, 140V AC radial film capacitor with 5% tolerance. Features a polypropylene dielectric and tin, matte contact plating. This through-hole component has a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 13mm (length) x 4mm (width) x 9mm (height). Operating temperature range is -55°C to 105°C.
TDK B32621A3223J289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3223J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.