The B32621A3223K189 is a 22nF PP film capacitor from TDK, featuring a radial package with a lead diameter of 0.5mm and a lead pitch of 10mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and available in tape and reel packaging.
TDK B32621A3223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3223K189 to view detailed technical specifications.
No datasheet is available for this part.