General purpose radial stacked film capacitor with 33nF capacitance and 250V DC rated voltage. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 105°C. Radial leads with 10mm pitch and 0.6mm diameter, tin-matte plating. Dimensions are 13mm length, 4mm width, and 9mm height. Through-hole mounting, supplied on tape and reel.
TDK B32621A3333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3333J189 to view detailed technical specifications.
No datasheet is available for this part.