This film capacitor from TDK has a capacitance of 0.0047uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 4mm in width, 13mm in length, and 9mm in height.
TDK B32621A3472J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A3472J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.