This is a pulse capacitor with a capacitance of 0.047uF, rated for 250VDC and 140VAC. It has a tolerance of 20% and is constructed from polypropylene dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It measures 13mm x 4mm x 9mm with a terminal pitch of 10mm. Operating temperature range is from -55°C to 105°C.
TDK B32621A3473M189 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3473M189 to view detailed technical specifications.
No datasheet is available for this part.