This TDK pulse capacitor features a capacitance of 0.0068uF and a voltage rating of 250VDC, with a tolerance of 5%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -5%. The capacitor is designed for pulse applications and has a mounting style of through hole with a radial termination style. It is constructed with a stacked design and has a size of 13 X 4 X 9mm. The operating temperature range is from -55 to 105 degrees Celsius.
TDK B32621A3682J189 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 140VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3682J189 to view detailed technical specifications.
No datasheet is available for this part.