This 0.068uF pulse capacitor features a polypropylene dielectric and a 5% capacitance tolerance. It operates within a temperature range of -55°C to 105°C and is suitable for use in applications with a maximum DC voltage of 250VDC or 140VAC. The capacitor is constructed with a stacked design and has a radial termination style, making it suitable for through-hole mounting.
TDK B32621A3683J289 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 140VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3683J289 to view detailed technical specifications.
No datasheet is available for this part.