
General purpose film capacitor featuring 68nF capacitance and 250V DC rating. This radial, through-hole component utilizes a PP dielectric and offers a 10% tolerance. With a maximum operating temperature of 105°C and a life expectancy of 200,000 hours, it measures 13mm x 5mm x 11mm with a 10mm lead pitch. The capacitor is RoHS compliant and supplied in tape and reel packaging.
TDK B32621A3683K289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3683K289 to view detailed technical specifications.
No datasheet is available for this part.
