
Radial film capacitor, 10nF capacitance, 400V DC rated voltage, 200V AC rated voltage, and 5% tolerance. Features a polypropylene (PP) dielectric, tin matte contact plating, and a radial, through-hole mounting package. Operates across a temperature range of -55°C to 105°C, with dimensions of 13mm (length) x 4mm (width) x 9mm (height) and a 10mm lead pitch. RoHS compliant and supplied in tape and reel packaging.
TDK B32621A4103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4103J289 to view detailed technical specifications.
No datasheet is available for this part.
