
The TDK B32621A4223J is a 22nF film capacitor with a radial construction and lead free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a tolerance of 5%. It measures 13mm in length and 5mm in depth, with a lead pitch of 10mm and a lead length of 6mm.
TDK B32621A4223J technical specifications.
| Capacitance | 22nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4223J to view detailed technical specifications.
No datasheet is available for this part.