This 22nF film capacitor from TDK has a voltage rating of 400V and a tolerance of 5%. It features a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B32621A4223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4223J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.