The B32621A4223J289 is a 22nF radial film capacitor with a 5% tolerance, suitable for applications up to 200V AC and 400V DC. It features a polypropylene (PP) dielectric material and is packaged in a radial configuration for through-hole mounting. Operating temperature range is -55°C to 100°C. This component is RoHS compliant and available in tape and reel packaging.
TDK B32621A4223J289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4223J289 to view detailed technical specifications.
No datasheet is available for this part.