
Radial film capacitor with 22nF capacitance and 400V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 13mm (length) x 5mm (width) x 11mm (height) with a 10mm lead pitch. Tin-plated radial leads facilitate through-hole mounting. Packaged on tape and reel for automated assembly.
TDK B32621A4223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4223K189 to view detailed technical specifications.
No datasheet is available for this part.