Cap Film 0.033uF 400V PP 5% (13 X 5 X 11mm) Radial Stacked 10mm 105°C Bulk
TDK B32621A4333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4333J000 to view detailed technical specifications.
No datasheet is available for this part.