General purpose film capacitor with 33nF capacitance and 400V DC rated voltage. Features a 5% tolerance and polypropylene dielectric. Radial package with 10mm lead pitch, suitable for through-hole mounting. Operating temperature range from -55°C to 105°C. Dimensions are 13mm (L) x 5mm (W) x 11mm (H).
TDK B32621A4333J289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4333J289 to view detailed technical specifications.
No datasheet is available for this part.