This 33nF radial film capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a tolerance of 10% and is packaged in bulk. The capacitor is RoHS compliant and has a termination of PC Pin. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
TDK B32621A4333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4333K000 to view detailed technical specifications.
No datasheet is available for this part.