TDK B32621A4473J technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
