This 0.047uF film capacitor from TDK features a pulse type design with a 20% tolerance, operating within a -55°C to 105°C temperature range. It has a DC rated voltage of 400V and an AC rated voltage of 200V. The capacitor is constructed with a stacked design and has a radial termination style, suitable for through hole mounting.
TDK B32621A4473M189 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A4473M189 to view detailed technical specifications.
No datasheet is available for this part.