This TDK film capacitor has a capacitance of 0.047uF with a tolerance of 20% and is rated for 400VDC. It has a negative capacitance tolerance of -20 and is constructed with a stacked design. The capacitor is available in a through hole radial package with a terminal pitch of 10mm and measures 13 x 6 x 12mm in size. It operates between -55°C and 105°C.
TDK B32621A4473M289 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A4473M289 to view detailed technical specifications.
No datasheet is available for this part.