Cap Film 0.1uF 160V PP 5% (13 X 5 X 11mm) Radial Stacked 10mm 105°C Bulk
TDK B32621A5104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5104J000 to view detailed technical specifications.
No datasheet is available for this part.