
General purpose radial stacked film capacitor with 100nF capacitance and 5% tolerance. Features a 160V DC rated voltage and 90V AC rated voltage, utilizing a PP dielectric. This through-hole component has a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 13mm (length) x 5mm (width) x 11mm (height). Operates across a wide temperature range from -55°C to 105°C and is supplied in tape and reel packaging.
TDK B32621A5104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5104J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.