This TDK B32621A5154M000 is a pulse film capacitor with a capacitance of 0.15uF and a voltage rating of 160VDC or 90VAC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is available in a radial termination style and is mounted through a hole. It has a size of 13 X 5 X 11 and a terminal pitch of 10. The operating temperature range is from -55 to 105 degrees Celsius.
TDK B32621A5154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A5154M000 to view detailed technical specifications.
No datasheet is available for this part.