This 220nF film capacitor from TDK has a voltage rating of 160V and is designed for use in applications where a high level of reliability is required. The capacitor is packaged in a radial format and is suitable for through hole mounting. The operating temperature range is -55°C to 105°C, and the device is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene (PP) and a tolerance of 5%.
TDK B32621A5224J000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5224J000 to view detailed technical specifications.
No datasheet is available for this part.