
Radial film capacitor with 220nF capacitance and 160V DC rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a through-hole radial package with a 10mm lead pitch, measuring 13mm x 6mm x 12mm. Tin-plated leads ensure reliable termination.
TDK B32621A5224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5224J289 to view detailed technical specifications.
No datasheet is available for this part.