This 220nF film capacitor from TDK features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring through hole mounting.
TDK B32621A5224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.