
General purpose film capacitor with 220nF capacitance and 160V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with a 10mm lead pitch, suitable for through-hole PCB mounting. Dimensions are 13mm (L) x 6mm (W) x 12mm (H). RoHS compliant and supplied on tape and reel.
TDK B32621A5224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5224K289 to view detailed technical specifications.
No datasheet is available for this part.