This 47nF polypropylene film capacitor has a voltage rating of 160V and is available in a radial package with a lead pitch of 10mm. Operating temperature range is between -55°C and 105°C. The component is RoHS compliant and not Reach SVHC compliant. It has a capacitance tolerance of 5%.
TDK B32621A5473J000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5473J000 to view detailed technical specifications.
No datasheet is available for this part.