This film capacitor has a capacitance of 0.068uF and a DC rated voltage of 160V. It is designed for through hole mounting. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor measures 4mm in width, 13mm in length, and 9mm in height.
TDK B32621A5683K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A5683K000 to view detailed technical specifications.
No datasheet is available for this part.