Radial film capacitor with 0.01µF capacitance and 630V DC rated voltage. Features polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 85°C. Operating temperature range spans from -55°C to 85°C. Dimensions are 13mm length, 4mm width, and 9mm height, with a 10mm lead spacing.
TDK B32621A6103J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32621A6103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.