15nF, 630V DC / 400V AC film capacitor featuring a metallized polypropylene dielectric. This radial, through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 105°C. The stacked construction provides dimensions of 13.00mm L x 5.00mm W x 11.00mm H, with a 10mm lead pitch and 0.6mm lead diameter.
TDK B32621A6153J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.