General purpose radial film capacitor featuring 2.2nF capacitance and a 630V DC rating, with a 5% tolerance. This PP dielectric capacitor operates from -55°C to 105°C and has a 10mm lead pitch. The radial package measures 13mm x 4mm x 7mm with 0.6mm diameter tin-plated leads, suitable for through-hole mounting. Available in tape and reel packaging with 4000 units per package.
TDK B32621A6222J289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6222J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.