Radial film capacitor featuring polypropylene (PP) dielectric, 22nF capacitance, and a 5% tolerance. This through-hole component offers a 630V DC rated voltage and 400V AC rated voltage. Operating temperature range spans from -55°C to 105°C with a 200,000-hour life expectancy. Dimensions include 13mm length, 6mm width, 6mm depth, and 12mm height, with radial leads of 0.6mm diameter and 10mm pitch.
TDK B32621A6223J technical specifications.
| Capacitance | 22nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
