Cap Film 0.022uF 630V PP 10% (13 X 6 X 12mm) Radial Stacked 10mm 105°C Bulk
TDK B32621A6223K000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6223K000 to view detailed technical specifications.
No datasheet is available for this part.