
Radial film capacitor with 22nF capacitance and 630V DC rating, featuring a polypropylene dielectric and 10% tolerance. This through-hole component operates from -55°C to 105°C, with a 10mm lead pitch and dimensions of 13mm (length) x 6mm (depth) x 12mm (height). Tin, matte contact plating ensures reliable termination.
TDK B32621A6223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6223K289 to view detailed technical specifications.
No datasheet is available for this part.
